Varistors

Results: 21.241
Select Image Part # Mfr. Description Datasheet Availability Pricing (RON) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 360V 40KA MOV Square 34mm 896In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 34 mm 40 kA 510 J 6000 pF - 40 C + 85 C Bulk
Bourns Varistors CV 275 K 20 B L1 3.572In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 22.5 mm 6.5 kA 304 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 230V 6.275In Stock
Min.: 1
Mult.: 1
Reel: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 10 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 230 VAC 255J 620V-CL 10KA-PK 1.750In Stock
Min.: 1
Mult.: 1

GMOV MOVs PCB Mount Radial 230 VAC 300 VDC 23 mm 10 kA 255 J 4 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber 14.788In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR METAL OXIDE VARISTOR,SMD MOLD 1.824In Stock
Min.: 1
Mult.: 1
Reel: 1.000
ERZ-HF MOVs PCB Mount SMD/SMT 16 VDC 27 V 43 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KEMET Varistors 34V 200A 1206 AEC-Q200 23.909In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 120A 1206 AEC-Q200 12.635In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 120 A 0.8 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 200A 1206 AEC-Q200 15.492In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 56 V 200 A 800 mJ 620 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 13.441In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 67 V 400 A 1.8 J 1060 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors MOV 150VAC 10% 40MM HIGH E 157In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 40 kA 360 J 4800 pF - 40 C + 105 C Bulk
TDK Varistors 0603 27V 6.8pF AEC-Q200 5.920In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 27 V 6.8 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.993In Stock
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6 kA 185 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 10mm Epoxy AEC-Q200 AUMOV 11.899In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 5 A 5 J 4650 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 14V 180pF 0603 AEC-Q200 MLA AUTO 12.946In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 13 Inch Reel 7.137In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 19.911In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 5 mm 400 A 7 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 24V 2220 125C AUML AEC-Q200 Low Profile 637In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 24 VDC 39 V 60 V 10 A 25 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Littelfuse Varistors 26V 30A 90pF 17.917In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 60 V 30 A 100 mJ 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 80pF 11.014In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 3.174In Stock
Min.: 1
Mult.: 1
Reel: 400

C-III MOVs PCB Mount Radial 300 VAC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 90pF 0603 AEC-Q200 MLA AUTO 35.172In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 14MM P47Z7 30VRMS 6.107In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 12.422In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 80pF 9.778In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 2.5 kA 67 J 80 pF - 55 C + 85 C Bulk