Johanson

Johanson Technology produces superior High Frequency Ceramic Solutions through optimization of ceramics, inks and RF circuit designs. The company has received certification to the ISO9001-2008 standard and uses this widely accepted standard to ensure design control.
-
Johanson 8000BP14A050000xT UWB CH 9 Band Pass FiltersAvailable in a 0603 case size with a frequency range of 7737MHz to 8237MHz.03.02.2026 -
Johanson 7987AT45A0200001E 7987MHz RF Ceramic Patch AntennaMiniature RF ceramic chip antennas featuring an operational frequency of 7987MHz ±100MHz.14.01.2026 -
Johanson 7200AT14A2000002T 7.22GHz RF Chip AntennasAEC-Q200-qualified 0603 chip antennas with an operating frequency range of 6.2GHz to 8.24GHz.04.12.2025 -
Johanson 0900AT47A0063001E High-Efficiency Sub-GHz AntennasMini RF ceramic chip antennas optimized for an 868MHz or 902MHz to 928MHz operational frequency.19.09.2025 -
Johanson 1224DP15A1572001E Dual-Band GNSS DiplexerFor GPS, Galileo, GLONASS, and BeiDou apps requiring simultaneous reception of L1 and L2/L5 signals.06.08.2025 -
Johanson AM Automotive Mid-Voltage CapacitorsAEC-Q200 qualified & offers a voltage range of 50V to 1000V & a capacitance range of 2.2nF to 15μF.08.01.2025 -
Johanson 2000PC15C0040001E Integrated Passive Device (IPD)Designed for the Semtech LoRa Connect™ and LoRa Edge™ series chipsets.31.07.2024