Littelfuse

Littelfuse products are vital components in applications that use electrical energy, from consumer electronics to vehicles and industrial facilities. Littelfuse's history of innovation and technical expertise enable the company to provide objective, comprehensive, and personalized customer solutions. Littelfuse offers the industry's broadest and deepest portfolio of circuit protection products, with growing platforms in power control and sensing. Littelfuse also provides power semiconductors, heavy-duty switches, magnetic, optical, electromechanical, and temperature sensors, as well as products that provide safe control and distribution of electrical power.
-
Littelfuse NSM20 Surface-Mount Metal Oxide Varistors (MOV)Offer ultra-high surge-current handling (40 surges at 8kV/4kA) to absorb excess energy.08.10.2026 -
Littelfuse AK6-FB Axial Leaded TVS DiodesDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.05.10.2026 -
Littelfuse AK8-FB Axial Leaded TVS DiodesDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.05.10.2026 -
Littelfuse LTKAK1.5-L TVS DiodeOffers a clamping voltage lower than alternative technologies such as MOVs and GDTs.05.10.2026 -
Littelfuse SP4315-01WTG TVS Diode ArrayUltra-low capacitance, bidirectional design, and protects electronic equipment from destructive ESD.01.10.2026 -
Littelfuse DSxARP Automotive Silicon Schottky Barrier DiodesProvides low forward voltage drop and stable electrical performance.22.09.2026 -
Littelfuse AK3-FB Axial Leaded TVS DiodesDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.10.09.2026 -
Littelfuse AK3-A Axial Leaded TVS DiodesDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.10.09.2026 -
Littelfuse AK1-A Axial Leaded TVS DiodesDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.10.09.2026 -
Littelfuse AK10-FB Axial Leaded TVS DiodesDesigned to meet the severe surge-test environment for both AC and DC line-protection applications.10.09.2026 -
Littelfuse TP7.0SMD-XC Automotive TVS DiodeProtects sensitive electronic equipment from voltage transients induced by lightning.10.09.2026 -
Littelfuse TVS SPA Diode ArraysTVS diode arrays for ESD, EFT, and surge protection across data and power interfaces.26.06.2026 -
Littelfuse DCNH Electromechanical Contactor RelaysFeature a high-voltage DC switching solution to control and interrupt high-power DC circuits safely.12.06.2026 -
Littelfuse SB4000 Industrial Shock BlockOffers advanced protection for complex electrical setups, easy installation, and superior precision.26.05.2026 -
Littelfuse TMR Omnipolar Push Pull Switch SensorProvide a magnetically triggered digital switch with high sensitivity and low powerconsumption.14.05.2026 -
Littelfuse TP5.0SMD-FL FlatSuppressX™ TVS Diodes5000W peak pulse power capability using a 10/1000µs waveform and 6.5W power dissipation.04.05.2026 -
Littelfuse TP1KSMB-FL FlatSuppressX™ TVS DiodesDesigned specifically to protect sensitive electronic equipment from voltage transients.04.05.2026 -
Littelfuse AK-FL TVS DiodesAxial leaded, FlatSuppressX™ flat and low clamping bi-directional TVS diodes.04.05.2026 -
Littelfuse SJx08x High-Temperature SCRsVoltage of up to 800V, surge current capability of up to 100A, & a temperature rating of +150°C.24.04.2026 -
Littelfuse QVx35xHx High-Temperature Alternistor TRIACsOffers a 35A rated current and is available in TO-220AB, TO-220 isolated, and TO-263 packages.24.04.2026 -
Littelfuse Automotive High Temperature SMDsMeet applicable automotive industry standards and are AEC-Q200-qualified.02.04.2026 -
Littelfuse CF1S010N & CF1S011N Current SensorsOffers a very low offset current measurement through a CAN communication interface.31.03.2026 -
Littelfuse CF1P021N & CF1P022N Current SensorsImplements Closed-Loop Fluxgate technology in a very small package.31.03.2026 -
Littelfuse CH1P050N Current SensorsDesigned to measure currents with galvanic separation between primary and secondary circuits.31.03.2026 -
Littelfuse 708 High Current SMD FusesDesigned for circuits expecting high fault current and have a solder‑less ceramic body construction.30.03.2026 -