Texas Instruments

Texas Instruments Incorporated is a global semiconductor company that designs, manufactures, and sells analog and embedded processing chips for markets such as industrial, automotive, personal electronics, enterprise systems, and communications equipment. At its core, Texas Instruments has a passion to create a better world by making electronics more affordable through semiconductors. This passion is alive today as each generation of innovation builds upon the last to make the company's technology more reliable, more affordable, and lower power, making it possible for semiconductors to go into electronics everywhere.
-
Texas Instruments SN74LVC241A Octal Buffers & Line DriversProvides an 8-bit buffer solution featuring 3-state outputs for reliable digital signal control.22.05.2026 -
Texas Instruments SN74LVC9541A/-Q1 Octal Buffers/DriversOctal buffers with 3-state outputs & Schmitt-trigger inputs are ideal for driving an indicator LED.22.05.2026 -
Texas Instruments SN74LVC540A/-Q1 Octal Buffer/DriversDelivers an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation.22.05.2026 -
Texas Instruments SN74LVC541A/-Q1 Octal Buffers/DriversDelivers an octal buffer/driver solution designed for 2.7V to 3.6V VCC operation.22.05.2026 -
Texas Instruments SN74LVCZ244A Octal Buffer/DriverA dependable octal buffer/line driver option for 2.7V to 3.6V VCC operation.22.05.2026 -
Texas Instruments TPUL2G122/-Q1 & TPUL2G122A/-Q1 Dual MultivibratorsOffers two independent RC-configurable channels for generating timed output pulses.22.05.2026 -
Texas Instruments TPUL2G223/-Q1 Dual Monostable MultivibratorsContains two independent RC-configurable retriggerable monostable multivibrators.22.05.2026 -
Texas Instruments TPUL2T122x/-Q1 Dual Monostable MultivibratorsTwo independent RC-configurable retriggerable monostable multivibrators for 1.5V to 5.5V operation.22.05.2026 -
Texas Instruments TPUL2T123/-Q1 Monostable MultivibratorsTwo independent, RC-configurable, retriggerable mono multivibrators for 1.5V to 5.5V operation.22.05.2026 -
Texas Instruments TPLD2001 Programmable Logic DevicesFeature versatile programmable logic ICs with combinational, sequential, and analog blocks.19.05.2026 -
Texas Instruments MUX80X-Q1 Single 8:1 & Dual 4:1 MultiplexersHigh-voltage analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations.19.05.2026 -
Texas Instruments INA151 Precision Difference AmplifiersCome with an input common-mode voltage range of up to 110V above the negative supply (recommended).18.05.2026 -
Texas Instruments OPA2486 Operational Amplifier48V, low-noise, wide-bandwidth, low-power, and zero-drift operational amplifier.18.05.2026 -
Texas Instruments OPA4488 Operational Amplifiers48V, wide-bandwidth, low noise, zero-drift, and Mux-friendly operational amplifiers (op amps).18.05.2026 -
Texas Instruments TLV2886 Operational AmplifierLow-noise, wide-bandwidth, zero-drift operational amplifier, with a proprietary MUX-friendly input.18.05.2026 -
Texas Instruments 2N7002L 6V N-channel MOSFETsDesigned to minimize the on-state resistance while maintaining fast switching performance.18.05.2026 -
Texas Instruments TXB0604 Auto-Bidirectional Level TranslatorNon-inverting auto-bidirectional translator that uses two separate configurable power-supply rails.13.05.2026 -
Texas Instruments bq41Z90EVM Li-Ion Battery Pack Manager EVMThis module is a complete system for evaluating the functionality of the bq41Z90 fuel gauge.11.05.2026 -
Texas Instruments MSPM0L2228 LaunchPad™ Development KitContains everything needed to start developing on the MSPM0Lx22x microcontroller platform.11.05.2026 -
Texas Instruments TPS1689x 20A Stackable eFuseAn integrated high-current power management and circuit protection solution in a small package.11.05.2026 -
Texas Instruments UCC34141EVM-116 Evaluation Module (EVM)Quick and easy evaluation of the performance characteristics and capabilities of the UCC34141-Q1.11.05.2026 -
Texas Instruments REF30/REF30E Low Current Voltage ReferencesPrecision, low-power, low-dropout voltage references available in a tiny 3-pin SOT-23 package.08.05.2026 -
Texas Instruments TPS62A056x Step-Down Buck DC-DC ConvertersOptimized for high efficiency and a compact design, and delivers up to 2A of output current.08.05.2026 -
Texas Instruments TPS794 Low-Dropout Linear RegulatorFeatures high PSRR, low noise, fast start-up, and excellent line and load transient responses.21.04.2026 -
Texas Instruments SN74LVC244A/SN74LVC244A-Q1 Octal Bus BuffersDevice contains eight individual high-speed CMOS buffers organized as two 4-bit buffers/line drives.10.04.2026 -