Multiprotocol Modules

Results: 1.524
Select Image Part # Mfr. Description Datasheet Availability Pricing (RON) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging

Murata Electronics Multiprotocol Modules Type 1LD Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.2
845In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1LD 2.4 GHz 17 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 8.9 mm x 7.8 mm x 1.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac AWS Reel, Cut Tape
Quectel Multiprotocol Modules Longevity extended till 2028. Recommended to push SC682A for new designs
48In Stock
Min.: 1
Mult.: 1
Reel: 200

33 dBm ADC, Audio, GPIO, I2C, MIPI-CSI, MIPI-DSI, PWM, SD Card, SPI, UART, USB 2.0, Video 3.55 V 4.4 V - 35 C + 65 C Pad 44 mm x 43 mm x 2.85 mm Bluetooth 4.2 LTE Cat 6 GNSS Reel, Cut Tape
Espressif Systems Multiprotocol Modules ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 7.726In Stock
Min.: 1
Mult.: 1

ESP32-C6 2.4 GHz
Espressif Systems Multiprotocol Modules 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 5.648In Stock
Min.: 1
Mult.: 1

ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 16 MB SPI flash, IPEX antenna connector. 5.126In Stock
4.500Expected 2/25/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 16 MB SPI flash, PCB antenna 7.049In Stock
Min.: 1
Mult.: 1
Reel: 650

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, antenna pin, open CPU 1.278In Stock
Min.: 1
Mult.: 1
Reel: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.15 V 3.45 V - 40 C + 85 C Antenna Pin 16.8 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules RW612, 802.11ax+BLE+802.15.4, PCB ant., open CPU 1.278In Stock
Min.: 1
Mult.: 1
Reel: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.17 V 3.45 V - 40 C + 85 C PCB Antenna 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 283In Stock
Min.: 1
Mult.: 1

JODY-W3 Automotive 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 Reel
u-blox Multiprotocol Modules IW416, 802.11abgn+BT, 1 antenna pin 2.735In Stock
Min.: 1
Mult.: 1
Reel: 500

2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, I2S, SDIO, UART 3 V 3.6 V - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules ESP32, 802.11bgn+BT, metal antenna, u-connectXpress 2.500In Stock
Min.: 1
Mult.: 1
Reel: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, antenna pin, open CPU 4.719In Stock
Min.: 1
Mult.: 1
Reel: 500

NORA-W10 2.4 GHz 18 dBm CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB antenna, open CPU 5.573In Stock
Min.: 1
Mult.: 1
Reel: 500

NORA-W10 2.4 GHz 18 dBm CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
u-blox Multiprotocol Modules ESP32-S3, 802.11bgn+BLE, PCB antenna, AWS IoT EL 7.480In Stock
Min.: 1
Mult.: 1
Reel: 500

NORA-W2 2.4 GHz 20 dBm QSPI, UART 3 V 3.6 V - 40 C + 85 C PCB 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, antenna pin, open CPU 1.949In Stock
Min.: 1
Mult.: 1
Reel: 500

NORA-W30 32.768 kHz 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, ant. pin, u-connectXpress 1.893In Stock
Min.: 1
Mult.: 1
Reel: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Multiprotocol Modules RTL8720DF, 802.11abgn+BLE, PCB antenna, u-cX 1.532In Stock
Min.: 1
Mult.: 1
Reel: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Intel Multiprotocol Modules Intel Wi-Fi 7 BE202, 2230, 2x2 BE+BT, No vPro 277In Stock
Min.: 1
Mult.: 1

BE201
Advantech Multiprotocol Modules AX210 6E 802.11ax+BT5.2 module+antenna+c 174In Stock
Min.: 1
Mult.: 1
AIW-166K 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.3 V 3.3 V 0 C + 70 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2
Quectel Multiprotocol Modules Cat M1/Cat NB2 - Standard version + GNSS (w/o WWAN concurrency) 47In Stock
500Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 500

21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS Reel, Cut Tape, MouseReel
Quectel Multiprotocol Modules Embedded, 0-6000, Cable assembly, 200, -, RP-SMA-female to IPEX ? 15In Stock
Min.: 1
Mult.: 1
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America, mPCIe form factor
8In Stock
100On Order
Min.: 1
Mult.: 1
Reel: 100

824 MHz to 960 MHz, 1.561 GHz, 1.57542 GHz, 1.71 GHz to 2.69 GHz, 2.4 GHz to 2.5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Reel, Cut Tape
CEL Multiprotocol Modules RTL8721 IC, WiFi + BLE 5.1, PCB Antenna 569In Stock
Min.: 1
Mult.: 1
Reel: 600

CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL Multiprotocol Modules RTL8721 IC, WiFi + BLE 5.1, u.Fl Connector 600In Stock
Min.: 1
Mult.: 1
Reel: 600

CMP4010 2.4 GHz 18 dBm GPIO, I2C, I2S, SDIO, SPI, UART, USB 3.3 V 3.3 V PCB 16.7 mm x 26.3 mm Bluetooth 5.0 Mesh 802.11 b/g/n Reel, Cut Tape
CEL Multiprotocol Modules 88W9098 IC, WiFi6 2x2 + BT 5.1, M.2, 3x MHF4 Connectors 206In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm PCIe, UART 3.14 V 3.46 V - 40 C + 85 C MHF4 30 mm x 28 mm x 3.65 mm Bluetooth 5.2 Tray