ENS220-LG_EK_ST V1

ScioSense
135-ENS220-LG_EKSTV1
ENS220-LG_EK_ST V1

Mfr.:

Description:
Multiple Function Sensor Development Tools ENS220 Evaluation Kit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 2/18/2026
6
Expected 4/8/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
202,46 lei 202,46 lei

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Barometric Pressure, Temperature Sensor
ENS220
Brand: ScioSense
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Series: ENS220
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 503700107
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

ENS220 Evaluation Kit

ScioSense ENS220 Evaluation Kit showcases the performance of the ENS220 barometric pressure sensor. The ENS220 sensor is ideal for height measurements with a high output data rate and bandwidth. This sensor comes in a compact-size LGA package with digital I2C and SPI interfaces. The ENS220 evaluation kit includes an ENS220 break-out board and a micro-USB to I2C converter. This kit also includes a USB 2.0 Type A to USB mini Type B cable of 1m length. The ENS220 evaluation kit works in single-shot mode and communicates through the I2C protocol, and features a 52Hz maximum acquisition frequency.