STEVAL-BCN002V1B

STMicroelectronics
511-STEVAL-BCN002V1B
STEVAL-BCN002V1B

Mfr.:

Description:
Multiple Function Sensor Development Tools BlueTile - Bluetooth LE enabled sensor node development kit

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
224,94 RON 224,94 RON

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
Sensor Node Development Kit
BlueNRG-Tile - Bluetooth LE enabled sensor node
Bulk
Brand: STMicroelectronics
Product Type: Multiple Function Sensor Development Tools
Series: BlueNRG
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008090
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
5A992.C

STEVAL-BCN002V1B BlueTile Development Kit

STMicroelectronics STEVAL-BCN002V1B BlueTile - Bluetooth LE-enabled sensor node development kit features the STEVAL-BCN002V1 multi-sensor board based on the BlueNRG-2 SoC Bluetooth Low Energy application processor. The STEVAL-BCN002V1B features an accelerometer, gyroscope, magnetometer, pressure, humidity, time-of-flight and microphone sensors, and is powered by a common CR2032 coin battery. The sensor board communicates with a Bluetooth LE-enabled smartphone running the ST BlueMS app, available from Google Play and iTunes stores. The STEVAL-BCN002V1D adapter board is used to program and debug the sensor board. The adapter board is powered via USB.

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.