AHDP04-24-23SR-WTA

Amphenol SINE Systems
654-AHDP042423SRWTA
AHDP04-24-23SR-WTA

Mfr.:

Description:
Automotive Connectors RCP 24 SZ 23 SKT REV ARRANGE RD01 SEAL WT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
33,40 RON 33,40 RON
31,99 RON 319,90 RON
30,03 RON 15.015,00 RON
29,12 RON 29.120,00 RON

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
23 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Black
AHDP
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Socket (Female)
Current Rating: 13 A
Description/Function: Size 24
Housing Material: Thermoplastic (TP)
Insulation: Insulated
Insulation Resistance: 1 GOhms
Length: 41.5 mm
Mating Part Number: AHDP06-24-23P
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 50
Subcategory: Automotive Connectors
Tradename: DuraMate
Wire Gauge Range: 14 AWG to 20 AWG
Unit Weight: 64,346 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85442099
BRHTS:
85366990
ECCN:
EAR99

DuraMate™ Family

Amphenol Sine Systems DuraMate™ Family features heavy-duty, multipin circular connectors that are environmentally sealed and IP68/69K rated (when mated) with plastic (AHDP) or metal (AHDM) options. These connectors provide an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of off-road applications in harsh environments. Amphenol Sine Systems DuraMate Family is available in the DuraMate AHDP series and DuraMate AHDM series.

DuraMate™ AHDP Circular Plastic Connectors

Amphenol Sine Systems DuraMate™ AHDP Circular Plastic Connectors are environmentally sealed, heavy-duty, and circular connectors. These connectors provide an economical, quick-connect bayonet locking system that withstands the challenges and complexities of off-road and harsh environment applications. The AHDP series is available in size 24 with 13 insert arrangements and in size 18 with six insert arrangements. These connectors feature an easy-grip coupling system with visual and tactile indicators that ensure reliable mating confirmation. Two different backshell systems thread onto the rear of the connectors to provide strain relief and wire seal protection. Amphenol AHDP connectors offer IP68/IP69K protection (in mated condition) from dust, water, mud, and other contaminants. The connectors are ideal for panel-mount or in-line heavy-duty applications such as commercial vehicles, agriculture, construction, and marine installations.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.