Vishay / Siliconix MicroFoot® Power MOSFETs
Vishay Siliconix MicroFoot® Power MOSFETs offer low on-resistance (RDS(on)) in ultra-small and ultra-thin packages. The devices' compact outlines save PCB space and provide ultrathin profiles to enable slimmer and lighter portable electronics. Low on-resistance translates into lower conduction losses for reduced power consumption and longer battery life between charges. The Vishay Siliconix MicroFoot Power MOSFETs low on-resistance also means a lower voltage drop across the load switch to prevent an unwanted under-voltage lockout.Features
- TrenchFET® power MOSFET
- Low-on resistance (RDS(on))
- Ultrasmall
- Ultrathin
- Typical ESD protection of 3000V HBM
- Compliant to RoHS Directive 2002/95/EC
Applications
- Low on-resistance load switch, charger switch, and battery switch for portable devices
- Mobile computing, smartphones, tablet PCs
- Load switches, battery switches, and charger switches in portable device applications
- DC/DC converters
View Results ( 20 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| SI8819EDB-T2-E1 | ![]() |
MOSFETs -12V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 |
| SI8489EDB-T2-E1 | ![]() |
MOSFETs -20V Vds 12V Vgs MICRO FOOT 1 x 1 |
| SI8425DB-T1-E1 | ![]() |
MOSFETs -20V Vds 10V Vgs MICRO FOOT 1.6 x 1.6 |
| SI8406DB-T2-E1 | ![]() |
MOSFETs 20V Vds 8V Vgs MICRO FOOT 1.5 x 1 |
| SI8472DB-T2-E1 | ![]() |
MOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1 |
| SI8487DB-T1-E1 | ![]() |
MOSFETs -30V Vds 12V Vgs MICRO FOOT 1.6 x 1.6 |
| SI8806DB-T2-E1 | ![]() |
MOSFETs 12V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 |
| SI8800EDB-T2-E1 | ![]() |
MOSFETs 20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 |
| SI8483DB-T2-E1 | ![]() |
MOSFETs -12V Vds 10V Vgs MICRO FOOT 1.5 x 1 |
| SI8817DB-T2-E1 | ![]() |
MOSFETs -20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 |
Published: 2012-12-06
| Updated: 2024-05-24