Vishay / Dale WSBM Battery Shunt Resistors w/Molded Enclosure
Vishay / Dale WSBM Battery Shunt Resistors with Molded Enclosure are Power Metal Strip® battery shunt resistors with molded enclosures and very low values (50μΩ to 500μΩ). These Vishay / Dale resistors feature a high power-to-resistor size ratio, low thermal EMF as low as < 1μV/°C, and very low inductance (<5nH). The molded enclosure makes these resistors easy to connect to a PCB. Vishay / Dale WSBM Battery Shunt Resistors with Molded Enclosure include 4-pin male connector that mates with a Molex type MX150 #33472-4001 female connector.Features
- 36W power rating
- High power to resistor size ratio
- 50μΩ to 500μΩ resistance value range
- All welded construction
- Enclosure allows for easy PCB connection
- Solid metal manganese-copper alloy resistive element with low TCR
- Includes 4-pin female connector that mates with a Molex type MX150 #33472-0401 connector
- <3µV/°C thermal EMF
Applications
- Single or multi-phase energy meters
Additional Resources
Published: 2018-09-25
| Updated: 2024-10-08