Vishay / BC Components SMDY1 AC Line Rated Ceramic Disc Capacitors
Vishay / BC Components SMDY1 AC Line Rated Ceramic Disc Safety Capacitors consist of a ceramic disc that is copper plated on both sides and encapsulated in a flame-retardant epoxy resin (UL 94V-0). The Class X1 (760VAC), Class Y1 (500VAC) capacitors offer a capacitance range of 470pF to 4700pF while operating in a temperature range of -55°C to +125°C. Other features of Vishay / BC Components SMDY1 capacitors include a Y5U ceramic dielectric, a ±20% capacitance tolerance, and a high humidity class of IIB.Features
- Rated voltage (IEC 60384-14.4)
- 760VAC, 50Hz (X1)
- 500VAC, 50Hz (Y1)
- 1500VDC, annex H
- Complies with IEC 60384-14
- Reflow soldering
- MSL 2a classified
- Humidity class IIB annex I achieved
- Single-layer AC disc safety capacitors
- Lead-free terminal, halogen-free, and RoHS compliant
Applications
- X1, Y1 according to IEC 60384-14.4
- Across-the-line
- Line by-pass
- EMI/RFI suppression
Specifications
- Ceramic class 2
- Y5U ceramic dielectric
- 500VAC (Y1), 760VAC (X1), and 1500VDC (annex H) voltage options
- 470pF to 4700pF capacitance range
- Flame retardant epoxy resin encapsulation, UL 94V-0
- -55°C to +125°C operating temperature range
- ≥10,000MΩ insulation resistance
- ±20% capacitance tolerance (code M)
- 2.5% maximum dissipation factor (1kHz, Class 2)
Infographic

Additional Resource
Published: 2020-11-05
| Updated: 2025-04-08