Texas Instruments PLABS-SAR-EVM-PDK Performance Demonstration Kit

Texas Instruments PLABS-SAR-EVM-PDK Performance Demonstration Kit is an experimental platform used in conjunction with TI Precision Labs videos. This kit gives designers a deeper understanding of successive approximation register (SAR) analog-to-digital converter (ADC) circuits. The evaluation module (EVM) platform contains two channels for common SAR ADC circuits that can be easily connected to the precision signal injector evaluation module (PSIEVM). The PSIEVM can provide a low-distortion, low-noise input signal for driving the SAR ADC. The third channel is designed to show a power-consumption scaling with different throughputs on an ultra-low-power ADC. The Texas Instruments PLABS-SAR-EVM-PDK also contains ten coupon boards that can be installed on the motherboard to show performance impact with a different front-end driving circuit.

Features

  • Intuitive setup – PCB overlay shows the schematic
  • No external power supply required
  • Includes several coupon boards with different driving amplifier RC filters to facilitate experimentation
  • Ships with PHI controller - provides a convenient interface to evaluation module over USB 2.0 (or higher) for power delivery, as well as digital I/O
  • Software suite includes
    • Graphical tools for data capture
    • Spectral analysis
    • Output code histogram generation

Kit Contents

  • PLABS-SAR-EVM board
  • PHI EVM controller
  • PSI evaluation module (PSIEVM)
  • Coupon board (10)
  • USB cable (2)
  • SMA cable (1)
Published: 2018-03-26 | Updated: 2022-11-03