Texas Instruments LM27761 Low-Noise Regulated Voltage Inverter

Texas Instruments LM27761 Low-Noise Regulated Switched-Capacitor Voltage Inverter delivers a very low-noise adjustable output for an input voltage in the range of 2.7V to 5.5V. Four low-cost capacitors are used in the application solution to provide up to 250mA of output current. The regulated output of the device is adjustable between −1.5V and −5V. The LM27761 operates at a 2MHz (typical) switching frequency to reduce output resistance and voltage ripple. The LM27761 has an operating current of only 370µA and a 7µA typical shutdown current. This provides ideal performance when driving power amplifiers, DAC bias rails, and other high-current, low-noise voltage applications.

Features

  • Inverts and regulates the input supply voltage
  • Low output ripple
  • Shutdown lowers quiescent current to 7µA (Typical)
  • Up to 250mA output current
  • 2.5Ω Inverter output impedance, VIN = 5V
  • ±4% Regulation at peak load
  • 370µA Quiescent current
  • 2MHz (Typical) low-noise fixed-frequency operation
  • 35dB (Typical) LDO PSRR at 2MHz with 80mA load current
  • 30mV LDO dropout voltage at 100mA, VOUT = -5V
  • Current limit and thermal protection

Applications

  • Operational amplifier power
  • Wireless communication systems
  • Cellular-phone power-amplifier biasing
  • Interface power supplies
  • Handheld instrumentation
  • Hi-Fi headphone amplifiers
  • Powering data converters

Functional Block Diagram

Block Diagram - Texas Instruments LM27761 Low-Noise Regulated Voltage Inverter
Published: 2016-03-08 | Updated: 2022-03-11