Synaptics SL1680 Evaluation Kit
Synaptics SL1680 Evaluation Kit is a part of the Astra™ Machina™ Foundation Series of evaluation-ready kits that enable easy and rapid prototyping for the SL1680 multi-modal embedded processors. A modular design incorporates swappable core compute modules, a common I/O board, and daughter cards for connectivity, debugging, and flexible I/O options. The Synaptics SL1680 highly integrated AI-native Linux and Android SoC is optimized for multi-modal consumer, enterprise, and industrial Internet of Things (IoT) workloads with hardware accelerators for edge inferencing, security, graphics, vision, and audio.
The SL1680 incorporates high-performance compute engines, including a quad-core Arm® Cortex®-A73 64-bit CPU subsystem, a multi-TOPS NPU, a high-efficiency, feature-rich GPU for advanced graphics and AI acceleration, and multimedia accelerators for image signal processing (ISP), 4K video encode/decode, and audio. The SL1680 SoC combines performance and feature integration to enable multi-modal applications.
Features
- Core module
- Synaptics SL1680 Quad-Core Arm Cortex-A73 embedded IoT processor, up to 2.1GHz
- eMMC 5.1 (16GB) storage
- Up to x64 4GB DRAM system memory by 2pcs x32 16Gbit LPDDR4x
- PMIC supports two DVFS in the VCORE and VCPU supply rails
- HDMI micro Rx interface, V2.1 with HDCP 2.2 sinks up to 4K60p video and advanced audio
- SD card receptacle
- Connectivity with SYN43752
- Supports Wi-Fi 2.4/5 with CMOS RF, including integrated PAs and LNAs (external PA and LNA optional) with high transmit (Tx) power level and receive (Rx) sensitivity - capable of 1024QAM over 10 meters
- IEEE 802.11ax compliant with support for IEEE 802.11a/b/g/n
- 2×2 antenna arrangement for Wi-Fi® and supports a third antenna for BLUETOOTH®
- Integrated Bluetooth 5.3 with support for Bluetooth Low Energy (BLE)
- Internal Bluetooth PA supports two modes - Normal Output Power Mode (14dBm) and High Output Power Mode (20dBm)
- Synaptics Smart Co-Ex for best-in-class coexistence of Wi-Fi and Bluetooth radios in the 2.4GHz band
- 4-pin connector for active fan with PWM
- 15V Type-C power supply at 1.8A
- I/O board
- HDMI Type-A Tx interface, V2.1 with HDCP 2.2 sources up to 4K60p video and advanced audio
- M.2 E-key 2230 receptacle supports SDIO, PCIe, and UART for Wi-Fi/BT modules
- USB 3.0 Type-A 4-port supports host mode at SuperSpeed
- USB 2.0 Type-C® supports OTG host or peripheral mode at Hi-Speed
- Push buttons used for USB-BOOT selection and system RESET
- 2-pin header used for SD-BOOT selection
- Daughter card interface options
- MIPI DSI on 22-pin FPC interface to support 4-lane DSI plus I2C and GPIOs for up to 4K30p/2K60p display panel
- MIPI CSI-2 on two FPC interfaces, 22-pin at CSI0 for 4-lane, 15-pin at CSI1 for 2-lane, each plus I2C and GPIOs, for up to 4K60p (one camera) or 4K30p (two cameras)
- JTAG daughter card for debug
- 40-pin header for additional functions
- 4-pin PoE+ daughter card to support an add-on voltage regulator module for PoE+ Type2 (802.3at) power device, available power shall be 25.5W (Class 4) at 5V-pin of 40-pin header to I/O board
Applications
- Smart appliances
- Home security gateways
- Industrial control systems
- Signage and displays
- Point-of-sale systems
- Scanners
Overview
Block Diagram
Top View