Switchcraft 1/4" / XLR Combo Jax
Switchcraft 1/4" / XLR Combo Jax combines two of the most common audio connectors into a standard D-size package. This makes it an excellent space-saving option for any compact electronic design. These Jax connectors offer various mounting options and are available for maximum flexibility, including solder and PC contacts. The combo Jax connectors are available in vertical PCB mount, horizontal PCB mount, and solder contacts mounting options. These jacks feature gold-plated contacts, a silver-plated ground spring, and rugged thermoplastic housing. The 1/4" / XLR combo jacks are suitable for audio applications.Features
- Two-in-one design with separate contacts for each
- 1/4” [6.35mm] jack
- Female XLR
- RoHS compliant
- Three mounting options
- Vertical PCB mount
- Horizontal PCB mount
- Solder contacts
Specifications
- 3 or 4 positions
- Contact resistances
- 50mΩ 1/4" jack
- 30mΩ XLR connector
- -30°C to +80°C temperature range
- 7.5A current rating
- 50V voltage rating
- 0.5A dielectric strength at 500VAC
- Gold-plated contacts
- Silver-plated ground spring
- Rugged thermoplastic housing
- Lifecycles
- 2000 cycle life for the 1/4” [6.35mm] jack
- 1000 cycle life for the Female XLR
1/4" / XLR Combo Jax
View Results ( 3 ) Page
| Part Number | Datasheet | Description | Number of Positions | Termination Style | Voltage Rating |
|---|---|---|---|---|---|
| PXC | ![]() |
Phone Connectors Combo Jack, Solder Cup | 3 Position | Solder | 50 V |
| PXCRA | ![]() |
Phone Connectors Combo Jack, RA Horizontal PC Mount | 4 Position | Solder Pin | 50 V |
| PXCST | ![]() |
Phone Connectors Combo Jack, Straight (Vertical) PC Mount | 3 Position | Solder Pin | 50 V |
Published: 2018-05-21
| Updated: 2023-01-09