STMicroelectronics STTH506 High Voltage Rectifiers

The STMicroelectronics STTH506 high voltage rectifiers are ultrafast 600V Turbo 2 devices that combine high junction temperature with short recovery time, providing the best possible voltage drop available. The STTH506 rectifiers feature low reverse current and low thermal resistance. The STMicroelectronics STTH506 high voltage rectifiers are well suited for use in switching power supplies and industrial applications.

Features

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces conduction and switching losses
  • ECOPACK®2 compliant component for DPAK on demand
View Results ( 3 ) Page
Part Number Description Datasheet
STTH506B-TR Rectifiers Turbo 2 ultrafast HV rectifier STTH506B-TR Datasheet
STTH506DTI Rectifiers 5.0 Amp 600 Volt STTH506DTI Datasheet
STTH5L06D Rectifiers 5.0 Amp 600 Volt STTH5L06D Datasheet
Published: 2010-02-24 | Updated: 2023-08-23