STMicroelectronics X-NUCLEO-IHM17M1 DC Motor Driver Expansion Board
STMicroelectronics X-NUCLEO-IHM17M1 DC Motor Driver Expansion Board is a low-voltage three-phase brushless DC motor driver expansion board based on the STSPIN233 for STM32 Nucleo. The board provides an affordable and easy-to-use solution for portable motor driving applications like thermal printers, robotics, and toys. The X-NUCLEO-IHM17M1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards. The board is designed for six-step and FOC algorithms with single- and three-shunt sensing topology.Features
- Low voltage range from 1.8V to 10V
- Current up to 1.3A
- Full overcurrent protection and short-circuit protection
- Thermal shutdown
- Compatible with STM32 Nucleo boards
- Equipped with ST morpho connectors
- Hall/Encoder motor sensor connector and circuit
- Potentiometer available for speed regulation
- RoHS compliant
Learn More About
Published: 2018-05-14
| Updated: 2023-02-06