Radiall SMPM-LOCK Connectors

Radiall SMPM-LOCK Connectors feature electrical performance up to 65GHz and provide a safe connection in shock and strong vibration environments. The microminiature product meets the demands for small connectors that provide security and performance. The connectors feature a locking nut and ring to secure connections in any installation, including tight spaces. SMPM-LOCK is 42% shorter compared to SMP-LOCK. Radiall SMPM-LOCK Connectors comply with MIL-STD-202G Method 204, test condition D, and MIL-STD-202G Method 213, test condition I.

Features

  • 65GHz high frequency
  • 42% smaller than SMP-LOCK
  • -65°C to +165°C
  • IP6x sealing option
  • Up to 80dB at 40GHz EMI shielding option
  • MIL-STD-202G Method 204, test condition D vibration
  • MIL-STD-202G Method 213, test condition I shock
  • .047F >45N semi-rigid cable retention force

Applications

  • Radars
  • Missiles
  • Electronic warfare
  • Drones
  • Auto directors
  • Military radios

Videos

Published: 2020-08-26 | Updated: 2024-04-10