Phihong POE240/576 Multi-Gig PoE Midspan Power Injectors

Phihong POE240 240W and POE576 576W Multi-Gig Power-over-Ethernet (PoE) Midspan Power Injectors are IEEE802.3bt compliant and compliant with Phihong proprietary 12.5K detection. The POE240 4-Port and POE576 8-Port Power Injectors feature shielded DC jacks, diagnostic LEDs, and over-current, over-voltage, and short-circuit protections. These Phihong devices are 2.5G-compatible and include a one-year warranty.

Features

  • IEEE802.3bt compliant
  • Shielded DC jacks
  • Compliant with Phihong proprietary 12.5K detection
  • Over-current protection, over-voltage protection, and short-circuit protection
  • Diagnostic LEDs
  • One-year warranty
  • Limited power source
  • Broken wire detection
  • 2.5G-compatible
  • Optional SNMP management

Applications

  • Satellite receivers
  • Security cameras
  • Wireless network access points
  • Kiosks
  • LCD displays
  • Computer workstations

Specifications

  • POE240
    • Four ports
    • 2.5G data speed
    • 56VDC output voltage
    • 10mA minimum load
    • 1.07A maximum load
    • 240W total output power
  • POE576
    • Eight ports
    • 2.5G data speed
    • 56VDC output voltage
    • 10mA minimum load
    • 1.286A maximum load
    • 576W total output power
Published: 2020-10-30 | Updated: 2024-04-15