NXP Semiconductors NVT4858-4557-EVB Level Shifter Evaluation Board

NXP Semiconductors NVT4858-4557-EVB SD/SIM Level Shifter Evaluation Board includes a mounted NVT4858/NVT4557, input and output headers, with one SD card socket and one SIM card socket. There are four 100 mil headers, and the connections to all of the pins of the NVT4858 and the NVT4557 are available at these headers. The SIM card or the SD card that is inserted in the socket can be directly accessed by the SD host controller or the SIM controller via the 100mil headers on the host interface side of the level shifter.

The easy-to-use NXP NVT4858-4557-EVB evaluation board is designed to be a stand-alone board allowing the performance of the NVT4858 or the NVT4557 to be evaluated.

Features

  • SD 3.0 Compliant bidirectional dual-voltage level shifter with auto direction control
    • 1.08 V to 1.98 V signal levels host and 1.62V to 3.6V signal levels card, a direction control signal is not required
  • SD Level shifter supports up to 208 MHz clock rate, SDR104
    • The device supports SD 3.0 SDR104, SDR50, DDR50, SDR25, SDR12, and SD 2.0 high-speed (50MHz) and default-speed (25MHz) modes
  • SIM Level shifter supports up to 10MHz clock rate
    • High-speed SIM data rate
  • SIM ISO-7816 Compliant bidirectional dual-voltage level shifter with auto direction control
    • 1.08V to 1.98V signal levels host and 1.62V to 3.6V signal levels card, a direction control signal is not required
  • Integrated pull-up and pull-down resistors
    • No external resistors required
  • Integrated 8KV IEC 61000-4-2, level 4 ESD protection
    • No external ESD protection components required

Applications

  • Digital cameras
  • SD, MMC, Micro SD card readers
  • Smartphone
  • Tablet PCs

Kit Contents

  • Assembled and tested evaluation board in an anti-static bag
  • Quick start guide

Block Diagram

Block Diagram - NXP Semiconductors NVT4858-4557-EVB Level Shifter Evaluation Board

Overview

NXP Semiconductors NVT4858-4557-EVB Level Shifter Evaluation Board
Published: 2021-12-02 | Updated: 2022-03-11