Megladon Manufacturing HLC® 4.8mm Ruggedized Indoor/Outdoor Fiber Cables
Megladon Manufacturing HLC® 4.8mm Ruggedized Indoor/Outdoor Fiber Cables are designed to provide a reliable solution for the challenges associated with multi-dwelling unit (MDU) deployments and FTTx cabling applications. These 4.8mm cables are ideal for situations requiring a rugged drop cable for use in indoor and outdoor environments. To meet these needs, the HLC® 4.8mm Ruggedized Fiber Cables feature a durable bend-insensitive fiber that can be stapled directly to rafters or wall studs without risk of damage. Megladon’s patented HLC® termination process provides increased scratch resistance and maximum durability. The indoor/outdoor cable assemblies are comprised of high-quality materials, factory-terminated, and tested to meet high industry standards.Features
- Hardened Lens Contact (HLC) manufacturing process
- Highly flexible
- Indoor/outdoor cable design
- SCAPC connectors
- Staple-proof design
- Bend insensitive glass
Applications
- FTTx
- Outside plant fiber
- MDU deployments
- Harsh environments
- Broadband networks
Specifications
- Performance
- 1310 and 1550 wavelengths
- -0.2dB insertion loss (IL)
- -70dB to -58dB initial return loss (RL) options
- 0.05dB connector repeatability (IL change)
- Temperature cycling
- 0.05dB for IL change
- 3dB for RL change
- Vibration loss
- 0.05dB for IL change
- 3dB for RL change
- Cable retention loss
- 0.1dB for IL change
- 5dB for RL change
- Environmental
- -40°C to +85°C storage temperature range
- 5% to 95% relative humidity
- 10mm minimum bend radius
- 1250nm to 1640nm SM optical wavelength range
- Radius of curvature
- 7mm to 25mm for standard HCL
- 5mm to 12mm for HCL angle-polished physical contact type (APC)
- 0 to 50µm apex offset
- Fn (ROC) to 50nm fiber height
- Angle
- ±0.2° for standard HCL
- 7.5° to 8.5° for HCL angle-polished physical contact type (APC)
Videos
Published: 2021-11-10
| Updated: 2022-03-11