MEAN WELL SCWN03 & DCWN03 3W DC-DC Regulated Converters

MEAN WELL SCWN03 and DCWN03 3W DC-DC Regulated Converters are available in a DIP24 package with an industry-standard pinout and a 2:1 wide input range. These units offer a wide working temperature of -40°C to +90°C, efficiency of up to 87%, and a 3KVDC I/P-O/P isolation voltage. Protections include short circuit (continuous), overload, and input undervoltage. Both series comply with EN55032 radiated Class A requirements without additional components. MEAN WELL SLC03 and DLC03 Regulated Converters are ideal for wireless networks, telecommunications, industrial control, analyzers, detectors, and distributed power architectures.

Features

  • 3W, DIP24 package with industry-standard pinout
  • 2:1 wide input range
  • -40°C to +90°C operating temperature range
  • No minimum load required
  • Complies with EN55032 radiated Class A requirements without additional components
  • High efficiency up to 87%
  • Short circuit (continuous), overload, and input undervoltage protection
  • 3KVDC I/O isolation
  • Remote on/off control and trimming output (10%)
  • 3-year warranty

Applications

  • Telecom / datacom systems
  • Wireless networks
  • Instruments
  • Analyzers
  • Industrial control facilities
  • Detectors
  • Data switches
Published: 2017-06-05 | Updated: 2025-09-09