Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors
Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.Features
- 2500 hours biased humidity life, provides durability in demanding operating conditions
- -40°C to +85°C operating temperature range
- Flexibility for system operation in diverse environments
- 3F to 50F capacitance range
- High-quality structure and sealing
- Compliant with UL, RoHS, and REACH
Applications
- Smart metering
- Automotive
- Data logging
- Advanced driver assistance systems
- Autonomous driving
- Backup power
- Uninterruptable power supplies (UPS)
- Robotics
- Telematics
- Medical devices
- Consumer electronics
- Actuators
- Emergency lighting
- Security equipment
Design Benefits
View Results ( 22 ) Page
| Part Number | Datasheet | Capacitance | ESR | Length | Diameter |
|---|---|---|---|---|---|
| BCAP0100 P300 S17 | ![]() |
100 F | 4.5 mOhms | 46 mm | 22 mm (0.866 in) |
| BCAP0150 P300 S17 | ![]() |
150 F | 6.5 mOhms | 50 mm | 25 mm (0.984 in) |
| BCAP0010 P300 X12 | ![]() |
10 F | 20 mOhms | 30.5 mm | 10 mm (0.394 in) |
| BCAP0450 P270 S18 | ![]() |
450 F | 2.8 mOhms | 63.5 mm | 35 mm (1.378 in) |
| BCAP0010 P300 X11 | ![]() |
10 F | 20 mOhms | 30.5 mm | 10 mm (0.394 in) |
| BCAP0350 P270 S18 | ![]() |
350 F | 3.2 mOhms | 63 mm | 33.3 mm (1.311 in) |
| BCAP0003 P300 X11 | ![]() |
3 F | 95 mOhms | 19.5 mm | 8 mm (0.315 in) |
| BCAP0005 P270 S01 | ![]() |
5 F | 36 mOhms | 20.5 mm | 10 mm (0.394 in) |
| BCAP0005P300X11 | ![]() |
5 F | 35 mOhms | 20.5 mm | 10 mm (0.394 in) |
| BCAP0010 P270 S12 | ![]() |
10 F | 25 mOhms | 30.5 mm | 10 mm (0.394 in) |
Published: 2019-03-11
| Updated: 2023-06-07