Luminus Devices MP-7070 Mid Power LEDs
Luminus Devices MP-7070 Mid-Power LEDs are high-efficacy, low thermal resistance LEDs that offer mid-power in 70 and 80 Color Rendering Index (CRI). These mid-power LEDs are compatible with automatic placement equipment and the infrared reflow solder process. Typical applications of MP-7070 LEDs include outdoor lighting, entertainment lighting, architectural lighting, replacement lamps, downlights, and panel lighting.Features
- High efficacy
- Low thermal resistance
- Sulfur resistance for outdoor and horticulture applications (MP-7070-4600)
- Compatible with automatic placement equipment
- Compatible with infrared reflow solder process
- RoHs and REACH compliant
Applications
- Architectural lighting
- MP-7070-4600:
- Outdoor lighting
- Entertainment lighting
- MP-7070 -T200:
- Replacement lamps
- Downlights
- Panel lighting
Specifications
Dimension Diagram
Datasheets
View Results ( 6 ) Page
| Part Number | Illumination Colour | Wavelength/Colour Temperature | Luminous Flux/Radiant Flux | Colour Rendering Index - CRI | If - Forward Current | Vf - Forward Voltage | Power Rating |
|---|---|---|---|---|---|---|---|
| MP-7070-4600-40-80 | Neutral White | 4000 K | 1430 lm | 80 | 700 mA | 12 V | 8.4 W |
| MP-7070-4600-65-70 | Cool White | 6500 K | 1510 lm | 70 | 700 mA | 12 V | 8.4 W |
| MP-7070-4600-40-70 | Neutral White | 4000 K | 1510 lm | 70 | 700 mA | 12 V | 8.4 W |
| MP-7070-4600-50-80 | Cool White | 5000 K | 1430 lm | 80 | 700 mA | 12 V | 8.4 W |
| MP-7070-T200-40-70 | Neutral White | 4000 K | 1525 lm | 70 | 240 mA | 36 V | 8.64 W |
| MP-7070-T200-40-80 | Neutral White | 4000 K | 1445 lm | 80 | 240 mA | 36 V | 8.64 W |
Published: 2022-11-24
| Updated: 2024-07-29