KYOCERA AVX X8R / X8L Dielectric MLCCs
KYOCERA AVX X8R / X8L Dielectric Multilayer Ceramic Capacitors provide excellent reliability and are ideal for various industrial high-temperature applications. X8R material has a capacitance variation of ±15% between -55°C and +150°C. The X8L material has capacitance variation of ±15% between -55°C to +125°C and +15/-40% from +125°C to +150°C. Typical applications for KYOCERA AVX X8R / X8L MLCCs include drilling monitoring systems, automotive under-the-hood sensors, and high-temperature electronic modules.Features
- Up to 100V voltage
- 330pF to 2.2µF capacitance range
- X8R or X8L dielectric
Applications
- Up to +150ºC
- Automotive under-the-hood sensors
- Drilling monitoring systems
- Bulk capacitors for high-temperature camera modules
Published: 2018-02-06
| Updated: 2022-12-20