KEMET Smart Meter Solutions
KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.Solution Block Diagram
1 - Varistors
VP - Protects equipment against 100mA to 1200mA max surge currents at 11V to 300V operating voltage Vrms. Learn More
2 - Ceramics
X7R - Features 125°C maximum operating temperature and is considered temperature stable. Learn More
X5R - Features 85°C maximum operating temperature and is considered semi-stable. Learn More
KPS - Double the capacitance of traditional SMT MLCC devices, vertically stackable. Learn More
CBR - Dielectric capacitor offering ultra high Q, low ESR, and excellent low-loss performance. Learn More
3 - Polymers
A700 - 125°C performance capability, high ripple current handling capability, and a low ESR range. Learn More
T520 - Long life and SMT with low ESR, high-frequency capacitance retention, and volumetric efficiency. Learn More
T521 - 63V rated polymer chip capacitors with up to 330µF capacitance and high ripple current capability. Learn More
4 - SMT Aluminum Electrolytics
EDH, EDK, EEV, EXV - SMT capacitors with low impedance, low profiles, and wide operating temperature ranges. Learn More
A750 - Single-ended, through-hole capacitors with low impedance and high ripple currents. Learn More
A765 - Surface-mount capacitors with ultra-low impedance and high ripple currents. Learn More
5 - Film
F862 - Metallized polypropylene capacitors with self-extinguishing resin for severe ambient conditions. Learn More
6 - Current Sensors
CT - Detects low current levels and also provides overcurrent protection in electronic appliances. Learn More
7 - Power Inductors
MPCx - Offers improved power supply efficiency and low losses at higher switching frequencies. Learn More
8 - Common Mode Chokes
SS, SC, SCR - Features a compact size, low profile, and lightweight in split and non-split bobbin designs. Learn More
SH, SHO, SBT-01W - Through-hole type coils that are suitable for noise countermeasure in DC power and signal line circuits. Learn More
9 - Supercapacitors
HVZ - For use in low voltage DC hold-up and high energy storage applications.