Infineon Technologies EVAL-1ED44173N01B Adapter Board
Infineon Technologies EVAL-1ED44173N01B Adapter Board is a compact target board designed to enable evaluation of the 1ED44173N01B Single-Channel Low-Side MOSFET Gate Driver inside a switched-mode application. The 1ED44173N01B MOSFET Low-Side Driver is pin-to-pin compatible with the 1ED44175N01B Low-Side IGBTDriver. The Adapter Board includes a footprint that can support either the 1ED44173N01B or 1ED44175N01B SOT-236 low-side drivers with OCP and enable/fault output, TO-247 footprint of gate and emitter for IGBT, or gate and source for MOSFETs and other SMD components. The EVAL-1ED44173N01B Adapter Board can be easily connected to an existing switched-mode power circuit for fast in-circuit evaluation.Features
- Support for the 1ED44173N01B Low-Side MOSFET Driver and the 1ED44175N01B Low-Side IGBT Driver
- Enables evaluation inside a switched-mode application
- 14V to 16V supply voltage
- Test points for key signals, including PWM, FLT, VCC, COM, and OCP
- Low-side topology
- Compact PCB
Board Layout
Schematic Diagram
Published: 2020-07-13
| Updated: 2022-03-11