Infineon Technologies EVAL-M1-36-44A Evaluation Board
Infineon Technologies EVAL-M1-36-44A Evaluation Board is a complete power stage to drive a three-phase motor that is powered by the IRSM836-044MA CIPOS™ Nano IPMs. This evaluation board is equipped with a standardized iMOTION™ MADK M1 platform interface that enables various combinations with matching iMOTION MADK control boards. Infineon Technologies EVAL-M1-36-44A Evaluation Board offers many standard oscilloscope probes that ensure easy access to key measurement points. Typical applications include motor control and drives, air conditioning, and pumps of washing machines.Features
- Power stage that drives 3-phase motors for 10W to 60W motor drives
- Standardized iMOTION MADK M1 platform interface
- Powered by IRSM836-044MA CIPOS Nano IPMs
- Comes with many standard oscilloscope probes to ensure easy access to key measurement points
- Overcurrent protection
- Default 120W motor power out
- 3-leg shunt configuration
- Easy to design-in and fast time to market
- 3.3V logic compatible
- Fault diagnostic output
- PCB is 90mm x 75mm that comes with two layers with 1oz copper each
- Cost-effective, small footprint for reduced PCB space
- Easy motor parameterization and tuning using MCEWizard and MCEDesigner tools
Applications
- Motor control and drives
- Air conditioning
- Pumps (washing machines)
Published: 2019-12-03
| Updated: 2024-01-10