ebm-papst 3300N DC Axial Fans
ebm-papst 3300N DC Axial Fans operate with reduced noise and power consumption. Aerodynamically modified housing with improved strut design has resulted in a 4dB (A) noise reduction compared to ebm-papst 3300 series. Efficiency has increased from 14% to 21% with the addition of a 35.10 motor. The 3300N series is ideal for equipment in constant operation such as IT, server, or network applications, as well as medical applications which demand high reliability.Features
- Noise reduction (up to 4 dB(A) quieter)
- Lower speed with same air performance
- Winglet and blade design for quieter operation
- Greater efficiency
- Robust mechanical design
- Improved cable routing and additional strain relief
- Cable outlet on opposite side also possible
- Reinforced mounting brackets for higher attachment torques
Applications
- IT/telecom
- IT servers
- IT networks
- Medical technology
- Solar inverters
- Power supplies
- Frequency converters
- Measuring instruments
Published: 2015-04-06
| Updated: 2025-01-27