C&K Switches Miniature Detector Switches

C&K Components Miniature Detector Switches offer every application requirement from consumer electronics to the automotive industry. The C&K Components' Detect Switches GDS Series features an ultra-low profile (0.9mm off PCB); the HDT Series features a micro mini surface mount; the SDT Series features a micro mini pendulum surface mount; the KSJ Series features a spherical actuator tact switch; the MDS Series features a micro snap-acting tactile feel; and the SDS Series features a side actuation.

Features

  • HDT series
    • Low Profile Package
    • Design allows top or side actuation
    • 35g (max) low actuation force
    • Pick and place compatible
  • MDS series
    • Snap-acting tactile feel
    • Small package size
    • Available in vertical or right angle PCB mount
    • RoHS compliant and compatible

Applications

  • Consumer electronics
  • Medical devices
  • ATCA and MicroTCA devices
  • Computers
  • Detect the presence of the mechanical devices (MDS series)
Published: 2009-10-15 | Updated: 2023-06-05