Specifications
- 60, 250, or 400VDC Load voltage rating
- SMD or solder pin termination style
- 20 or 25mA Load current rating
- DIP-6, DIP-8, or SOP-4 packages
View Results ( 47 ) Page
| Part Number | Datasheet | Load Voltage Rating | Termination Style | Package/Case |
|---|---|---|---|---|
| ASSR-1411-301E | ![]() |
60 VDC | SMD/SMT | SMD DIP-6 |
| ASSR-4118-003E | ![]() |
400 VDC | SMD/SMT | SOP-4 |
| ASSR-1228-302E | ![]() |
60 VDC | SMD/SMT | SMD DIP-8 |
| ASSR-1228-002E | ![]() |
60 VDC | Solder Pin | DIP-8 |
| ASSR-1511-301E | ![]() |
60 VDC | SMD/SMT | SMD DIP-6 |
| ASSR-1219-001E | ![]() |
60 VDC | Solder Pin | DIP-6 |
| ASSR-5211-001E | ![]() |
600 VDC | Solder Pin | DIP-6 |
| ASSR-4111-501E | ![]() |
400 VDC | SMD/SMT | SMD DIP-6 |
| ASSR-1218-503E | ![]() |
60 VDC | SOP-4 | |
| ASSR-1510-003E | ![]() |
60 VDC | SMD/SMT | SOP-4 |
Published: 2008-02-26
| Updated: 2022-03-11