Analog Devices Inc. AD5678 4x12-bit & 4x16-bit Octal DACs
Analog Devices AD5678 4x12-bit and 4x16-bit Octal DACs are low power, octal, buffered voltage-output digital-to-analog converters with four 12-bit DACs and four 16-bit DACs in a single package. ADI AD5678 devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. AD5678 has an on-chip reference with an internal gain of 2. AD5678-1 has a 1.25V 5ppm/°C reference, giving a full-scale output of 2.5V, while AD5678-2 has a 2.5V 5ppm/°C reference, giving a full-scale output of 5V. The on-board reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V and remains powered up at this level until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 400nA at 5V and provides software-selectable output loads while in the power-down mode for any or all DAC channels.Features
- Low power octal DAC
- Four 16-bit DACs
- Four 12-bit DACs
- 14-lead/16-lead TSSOP
- On-chip 1.25V/2.5V, 5ppm/°C reference
- Power down to 400nA @ 5V, 200nA @ 3V
- 2.7V to 5.5V power supply
- Guaranteed monotonic by design
- Power-on reset to zero scale
- 3 power-down functions
- Rail-to-rail operation
Applications
- Process control
- Data acquisition systems
- Portable battery-powered instruments
- Digital gain and offset adjustment
- Programmable voltage current sources
- Programmable attenuators
Published: 2015-01-12
| Updated: 2022-03-11