ams OSRAM DURIS® S 5050 LEDs
ams OSRAM DURIS® S 5050 LEDs offer an impressive efficacy performance and are DLC premium certified for long-term reliability. These LEDs are designed with a 120° viewing angle and come with a color temperature ranging from 2200K to 6500K. The DURIS S 5050 LEDs feature a Color Rendering Index (CRI) of 70 (minimum) and offer 2kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM) standards. The 5050 leadframe package offers a perfect solution for high-efficacy and compact luminaire designs for outdoor professional lighting, high-bays, streetlights, area lights, and flood lights.
Features
- 120° viewing angle (Lambertian emitter)
- 2200K to 6500K color temperature range
- White SMT package with colored diffused silicone resin
- 70 Color Rendering Index (CRI) (minimum)
- 2kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM)
- 219lm (typical) luminous flux @ 4000K @ 25°C
- 220lm/W (typical) luminous efficacy @ 4000K @ 25°C
- -40°C to 105°C operating temperature range
- 800mA (maximum) forward current
Applications
- Indoor lighting
- Outdoor lighting
- Street lights
- High bays
- Flood lights
- Industrial lighting
Dimensions Drawing (mm)
View Results ( 41 ) Page
| Part Number | Datasheet | Luminous Flux/Radiant Flux | Wavelength/Colour Temperature | Vf - Forward Voltage | If - Forward Current | Viewing Angle | Colour Rendering Index - CRI | Illumination Colour | Length | Width | Height | Packaging | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| GW P9LR38.PM-M2M5-XX58-1 | ![]() |
190 lm | 2700 K | 22 V | 45 mA | 120 deg | 70 | White | 5 mm | 5 mm | 0.7 mm | Reel | Y |
| GW P9LR38.PM-M3M8-XX51-1 | ![]() |
200 lm | 6500 K | 22 V | 45 mA | 120 deg | 70 | White | 5 mm | 5 mm | 0.7 mm | Reel | Y |
| GW P9LR37.PM-L9M5-XX510-1 | ![]() |
170 lm | 2200 K | 5.53 V | 180 mA | 120 deg | 70 | White | 5 mm | 5 mm | 0.7 mm | Reel | Y |
| GW P9LR37.PM-M2M5-XX58-1 | ![]() |
190 lm | 2700 K | 5.53 V | 180 mA | 120 deg | 70 | White | 5 mm | 5 mm | 0.7 mm | Reel | Y |
| GW P9LR37.PM-M3M8-XX56-1 | ![]() |
200 lm | 3500 K | 5.53 V | 180 mA | 120 deg | 70 | White | 5 mm | 5 mm | 0.7 mm | Reel | Y |
| GW P9LR37.PM-M3M8-XX57-1 | ![]() |
200 lm | 3000 K | 5.53 V | 180 mA | 120 deg | 70 | White | 5 mm | 5 mm | 0.7 mm | Reel | Y |
| GW P9LR37.PM-M4M8-XX53-1 | ![]() |
210 lm | 5000 K | 5.53 V | 180 mA | 120 deg | 70 | White | 5 mm | 5 mm | 0.7 mm | Reel | Y |
| GW P9LR38.PM-M3M8-XX56-1 | ![]() |
200 lm | 3500 K | 22 V | 45 mA | 120 deg | 70 | White | 5 mm | 5 mm | 0.7 mm | Reel | Y |
| GW P9LR38.PM-M4M8-XX53-1 | ![]() |
210 lm | 5000 K | 22 V | 45 mA | 120 deg | 70 | White | 5 mm | 5 mm | 0.7 mm | Reel | Y |
| GW P9LR38.PM-M4M8-XX55-1 | ![]() |
210 lm | 4000 K | 22 V | 45 mA | 120 deg | 70 | White | 5 mm | 5 mm | 0.7 mm | Reel | Y |
Published: 2025-06-20
| Updated: 2026-02-02