Positronic SCBC Combo-D D-Sub Connectors

Positronic SCBC Combo-D D-Sub Connectors offer crimp-removable size 8 and 20 contacts and space-flight performance. This series is designed to withstand harsh environments and has up to a 70A current rating. Terminations include cable or wire crimp and solder. The female closed-entry signal contacts utilize Positronic's unique PosiBand® system. Positronic SCBC Combo-D D-Sub Connectors conform to GSFC S-311-P4, DSCC Specification 85039, ASTM E-595, and NASA-RP-1124. Applicable variants are also qualified under GSFC and military specifications.

Features

  • High performance for use in harsh environments, including space flight
  • Size 20 and size 8 removable contacts
  • Female closed-entry signal contacts utilize the PosiBand system
  • GSFC S-311-P-4/10 offers two contact engagement test options, size 20 PosiBand contacts meet the higher 40g requirements per 4.2.2.b
  • Range of signal, power, shielded, and high voltage contacts
  • Terminations include cable or wire crimp and solder
  • Up to 70A current rating
  • Wide variety of options and accessories available
  • Applicable variants are qualified to GSFC and military specifications
  • Conforms to GSFC S-311-P4, DSCC Specification 85039, ASTM E-595, and NASA-RP-1124

Applications

  • Technology
  • Space flight
  • Aerospace and defense

Specifications

  • 5GΩ insulator resistance
  • 1000Vrms proof voltage
  • 300Vrms working voltage
  • 0.5mΩ initial contact resistance (maximum)
  • 50A contact current rating
  • -55°C to +125°C temperature range

Connector Details

Positronic SCBC Combo-D D-Sub Connectors

Accessories

  • Backshells, male, female, and polarized rotating and fixed jackscrews
  • Blind-mate systems
  • EMI/RFI protective covers
Published: 2021-05-28 | Updated: 2025-06-13