Advanced Acoustic Technology Corp. AKS-1308-1 Micro-Speaker

Advanced Acoustic Technology Corp. (AATC) AKS-1308-1 Micro-Speaker offers 0.7W rated input power with 1W maximum input power and 1100Hz ±20% resonance frequency. This micro-speaker delivers a high sound output in a small size of 13mm x 13mm x 4mm. This compact design makes the AATC AKS-1308-1 Micro-Speaker ideal for small portable devices and mass-produced consumer electronics.

Features

  • SMT reflow capability
  • Small and thin design
  • Robust construction

Applications

  • Tablets
  • Handheld smart devices
  • GPS

Specifications

  • 13mm x 13mm x 4mm dimensions
  • SMT with a peak temperature of +260°C
  • 0.7W rated power with 1W maximum
  • -40°C to +85°C operating temperature range

Dimensions (MM)

Advanced Acoustic Technology Corp. AKS-1308-1 Micro-Speaker
Published: 2021-08-09 | Updated: 2025-01-21