Molex OTS Mini-Fit Versa Cable Assemblies

Molex OTS Mini-Fit Versa Cable Assemblies offer complete design flexibility and unique features to facilitate prototyping and global preproduction. Versa cable assemblies maintain the current rating through application surfaces or panels and provide superior retention due to the robust latch design. The V-0 glow wire combination resin reduces the cost of materials and allows engineers to meet the European standard for electrical requirements. These cable assemblies feature a 600V maximum voltage rating, 9A maximum current, 2MΩ contact resistance, and an operating temperature range of -40°C to +105°C. Molex OTS Mini-Fit Versa Cable Assemblies are suitable for automotive, consumer, industrial, and MedTech applications.

Features

  • Complete design flexibility
  • Maintains current rating through application surfaces
  • Robust latch design
  • V-0, glow wire combination resin
  • Panel-mount and vertical header options

Applications

  • Automotive
    • Harnesses
    • Telematics
    • Non-sealed applications
    • Infotainment
    • Lighting
  • Industrial
    • HVAC
    • Power tools
  • Consumer
    • Refrigerators
    • Ovens
    • Dishwashers
    • Washers/dryers
    • Vacuum cleaners
  • MedTech

Specifications

  • 600V maximum voltage rating
  • 9A maximum current rating
  • 2MΩ contact resistance
  • <5mA dielectric withstanding voltage
  • 1000MΩ insulation resistance
  • 40N contact retention to housing
  • 6N mating force
  • 4N unmating force
  • 100 mating cycles
  • 4.2mm pitch
  • -40°C to +105°C operating temperature range
Published: 2023-08-07 | Updated: 2024-03-20