377

Adafruit
485-377
377

Mfr.:

Description:
Adafruit Accessories Rotary Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Electromechanicals
Encoders
Brand: Adafruit
Description/Function: Encoders
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 18,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
20,24 lei 20,24 lei

Similar Product

Bourns PEC11R-4215F-S0024
Bourns
Encoders 15mm SHAFT w/SWITCH