E-Switch ULV8 Anti-vandal Switches
E-Switch ULV8 anti-vandal switches rated to IP67 and available with a rating of 3A 250VAC. The UL certified sealed anti-vandal switches have a 25mm panel cutout and SPDT or DPDT function. The ULV8 features multiple color ring illumination options, as well as multiple illumination voltage options.Features
- 25mm diameter panel cutout
- Ring illumination
- Multiple switch functions available
- Multiple illumination voltage options
- IP67 rated
- SPDT or DPDT
- UL Certified
Specifications
- 3A, 250VAC electrical rating
- 1,000,000 cycles (momentary); 500,000 cycles (latching) mechanical life
- 50,000 Cycle electrical life
- 50mΩ contact resistance
- 1000MΩ insulation resistance @ 500VDC
- 2,000VAC dielectric strength
- -20°C to 55°C operating/storage temperature
- 3.2mm travel
Applications
View Results ( 92 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| ULV8F2BSLL15L35 | ![]() |
Pushbutton Switches ANTI-VANDAL, 3A 250VAC, SPDT On-On, Panel Mount, Front Solder |
| ULV8F2BSS331 | ![]() |
Pushbutton Switches 1P ON-(ON) 3V Grn LED Ring Sldr IP67 |
| ULV8FWHSS341 | ![]() |
Pushbutton Switches ANTI-VANDAL, 3A 250VAC, DPDT On-(On), Panel Mount, Front Wire Leads 300mm |
| ULV8F2BSLL34L20 | ![]() |
Pushbutton Switches ANTI-VANDAL, 3A 250VAC, SPDT On-On, Panel Mount, Front Solder |
| ULV8F2BSS311 | ![]() |
Pushbutton Switches Anti-vandal, SPDT, On-(On), Panel Mount, Front, Silver, LED, Red, IP67 |
| ULV8F2GSS3G5 | ![]() |
Pushbutton Switches ANTI-VANDAL, 3A 250VAC, DPDT On-On, Panel Mount, Front Solder |
| ULV8F2HSS341 | ![]() |
Pushbutton Switches 2P ON-(ON) 3V Blu LED Ring Sldr IP67 |
| ULV8F2GSS335 | ![]() |
Pushbutton Switches ANTI-VANDAL, 3A 250VAC, DPDT On-On, Panel Mount, Front Solder |
| ULV8F2311333 | ![]() |
Pushbutton Switches ANTI-VANDAL, 3A 250VAC, SPDT On-On, Panel Mount, Front Solder |
| ULV8F2311334 | ![]() |
Pushbutton Switches Anti-vandal, SPDT, On-On, Panel Mount, Front, Black, LED, Green, IP67 |
Published: 2016-04-13
| Updated: 2022-05-13