116549

Winchester
678-116549
116549

Mfr.:

Description:
Specialised Cables P-NUT, PLUG, 4P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
1.175,71 RON 1.175,71 RON

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Specialised Cables
Plug
4 Position
Male
40 AWG to 18 AWG
48 V
IP69
P-Nut
Brand: Winchester
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: P-Nut
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090

P-Nut Cable Assemblies

Winchester Interconnect / Winchester P-Nut Cable Assemblies are designed for terminating high-cost of failure electronics in a confined spaces. These P-Nut cable assemblies are over-molded with brass or stainless steel-housed connectors with a 5.8mm OD and are feature up to 8 contacts. The P-Nut cable assemblies feature 48V voltage and up to 10A current. These IP69 rated P-Nut cable assemblies allow quick-locking connection with precision pin alignment. Typical applications include medical and clinical, military wearables, industrial instrumentation, and semiconductors.

FEATURED PRODUCTS
WINCHESTER INTERCONNECT