AIC1601

Apex Microtechnology
137-AIC1601
AIC1601

Mfr.:

Description:
Sensor Interface Fully Integrated Inductive Sensor IC - 5.5V to 38V - (Replacement for TCA505GB)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.500

Stock:
4.500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
19,32 RON 19,32 RON
12,83 RON 128,30 RON
11,77 RON 294,25 RON
10,11 RON 1.011,00 RON
9,61 RON 2.402,50 RON
8,60 RON 4.300,00 RON
7,24 RON 7.240,00 RON
7,09 RON 17.725,00 RON
6,94 RON 34.700,00 RON

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Sensor Interface
RoHS:  
38 V
5.5 V
8.5 mA
- 25 C
+ 120 C
PCB Mount
QFN-24
Reel
Brand: Apex Microtechnology
Moisture Sensitive: Yes
Product Type: Sensor Interface
Factory Pack Quantity: 1
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AIC1601 Inductive Proximity Sensor IC

Apex Microtechnology AIC1601 Inductive Proximity Sensor IC is designed for inductive proximity applications and can be implemented with a range of inductive transducers. The AIC1601 is highly integrated with an analog front end, the detection logic, the output stage, and the status LED drivers (Detection and Power). The Apex Microtechnology AIC1601 Inductive Proximity Sensor IC offers a wide 5.5V to 38V supply voltage range in a small 4mm x 4mm package footprint.