Parallel Interface - I/O Expanders

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (RON) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH INT CNTRLR 5V 12 5MHZ 374In Stock
Min.: 1
Mult.: 1

82C59A SMD/SMT PLCC-28 Parallel With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC IND 783In Stock
Min.: 1
Mult.: 1

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COMOKI PARTPL 1.924In Stock
Min.: 1
Mult.: 1
: 500

CMS82C55A SMD/SMT PLCC-44 Parallel 24 I/O Without Interrupt 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERIPH INT CNTRLR 5V 8MHZ 28PLCC IND 228In Stock
Min.: 1
Mult.: 1

82C59A SMD/SMT PLCC-28 Parallel With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ COM 1.426In Stock
Min.: 1
Mult.: 1

CP82C55A Through Hole PDIP-40 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tube Without ESD Protection
Texas Instruments Interface - I/O Expanders SDIO Port Expander 3.409In Stock
15.000Expected 7/16/2026
Min.: 1
Mult.: 1
: 3.000

TXS02612 SMD/SMT WQFN-24 Parallel 4 I/O Without Interrupt 1.1 V 3.6 V 60 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC 259In Stock
1.040Expected 12/15/2026
Min.: 1
Mult.: 1

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tube Without ESD Protection

Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 5MHZ 44PLCC 505In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COM 1.001In Stock
Min.: 1
Mult.: 1

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tube Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC COMEL 973In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Reel, Cut Tape, MouseReel Without ESD Protection

Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ 44PLCC INDEL 461In Stock
Min.: 1
Mult.: 1
: 500

82C55A SMD/SMT PLCC-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O 5V 8MHZ IND 136In Stock
Min.: 1
Mult.: 1

82C55 Through Hole PDIP-40 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ COMOKIPLACEMENT 15In Stock
Min.: 1
Mult.: 1

CMQ82C55A SMD/SMT MQFP-44 Parallel 24 I/O Without Interrupt 4.5 V 5.5 V 0 C + 70 C Tray Without ESD Protection
Renesas / Intersil Interface - I/O Expanders W/ANNEAL PERIPH PRG- I/O5V8MHZ40PDIPCOM 11In Stock
Min.: 1
Mult.: 1

CP82C55A Through Hole PDIP-40 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tube Without ESD Protection
Renesas / Intersil Interface - I/O Expanders PERIPH PRG-I/O 5V 8MHZ 40CDIP IND 67In Stock
Min.: 1
Mult.: 1
No
82C55 Through Hole CDIP-40 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz - 40 C + 85 C Tube 1 kV
Renesas / Intersil Interface - I/O Expanders PERI PRG-I/O 5V 8MHZ COM
728Expected 6/8/2026
Min.: 1
Mult.: 1

CQ82C55A SMD/SMT MQFP-44 Parallel 24 I/O With Interrupt 4.5 V 5.5 V 8 MHz 0 C + 70 C Tray Without ESD Protection