dsPIC33FJ256GP710A-E/PT

Microchip Technology
579-FJ256GP710A-E/PT
dsPIC33FJ256GP710A-E/PT

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 16Bit 40MIPS 256KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
47,18 lei 47,18 lei
43,21 lei 1.080,25 lei
39,08 lei 4.650,52 lei

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
dsPIC33FJ
1 Core
40 MHz
TQFP-100
256 kB
30 kB
3 V to 3.6 V
dsPIC33FJ256GP710
dsPIC
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: Microchip Technology
Data Bus Width: 16 bit
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of I/Os: 85 I/O
Number of Timers/Counters: 9 Timer
Processor Series: dsPIC33F
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 119
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 3 V
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

dsPIC33F 16-Bit Digital Signal Controllers

Microchip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.

DSPIC33F Digital Signal Processors & Controllers

Microchip Technology DSPIC33F Digital Signal Processors and Controllers are a family of high-performance 16-bit Digital Signal Processors (DSPs) offering 40 MIPS at 3.3V, up to 256KB program Flash, up to 30KB RAM, and packages up to 100 pins. The DSPIC33F DSP family also includes an 8-channel hardware direct memory access (DMA) that allows data transfer between RAM and peripheral while the CPU executes code. The DSPIC33F devices are ideal for high-performance embedded control applications.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.