LN60E

Fanstel
308-LN60E
LN60E

Mfr.:

Description:
Mobile Modules nRF9160 LTE module for M.2 connector, B key, two u.FL for LTE and GPS antennas.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
229,97 RON 229,97 RON
193,91 RON 1.939,10 RON
187,07 RON 4.676,75 RON
174,54 RON 17.454,00 RON
172,78 RON 43.195,00 RON
Full Reel (Order in multiples of 15)
193,91 RON 2.908,65 RON
500 Quote

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Mobile Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
u.FL
Reel
Cut Tape
Brand: Fanstel
Product: LTE Cat M1, NB-IoT
Product Type: Cellular Modules
Factory Pack Quantity: 15
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

LN60E & LN60G Modules

Fanstel LN60E and LN60G Modules integrate a Nordic nRF9160 LTE SIP module with a Fanstel BLUETOOTH® Low Energy 5.1 or 5.2 / Thread / Zigbee® module. These modules also feature a u.Fl connector for an external LTE antenna, an integrated GPS antenna with amplifier, or a u.FL for an external GPS antenna and a SIM card connector. This enables faster time to market with reduced development costs. Fanstel Bluetooth modules are available with a power amplifier and a range of >4500m or 2.8 miles.