U127

M5Stack
170-U127
U127

Mfr.:

Description:
Position Sensor Development Tools PAJ7620U2 touchless Gesture Moving Recognition Sensor Recognize up to 9 Gestures

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
56,03 lei 56,03 lei

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Position Sensor Development Tools
RoHS:  
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 24 mm x 32 mm x 8 mm
Interface Type: I2C
Product Type: Position Sensor Development Tools
Series: SENSOR
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

U127 Gesture Moving Recognition Sensor

m5Stack U127 Gesture Moving Recognition Sensor recognizes up to 9 gestures. It's a touchless 3D gesture recognition sensor via the I2C interface that integrates with the PAJ7620U2. The user can feel the charm of 9 kinds of gesture recognition by default program. The supported nine gestures are up, down, left, right, front, back, clockwise, counterclockwise, and a quick wave. In addition to adding more complex gestures, the recognition rate is up to 240Hz with higher anti-interference capability. The m5Stack U127 sensor is reliable for its recognition process, is intuitive, and has low power consumption (operating current only 2.2mA). This ability allows the user to control a robot by hand movement. This feature is useful in interactive applications.