BOOSTXL-ULPSENSE

Texas Instruments
595-BOOSTXL-ULPSENSE
BOOSTXL-ULPSENSE

Mfr.:

Description:
Multiple Function Sensor Development Tools ULTRA LOW POWER SENS OR CONTROLLER BP

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
224,89 lei 224,89 lei

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:
Evaluation Modules
CC13x2, CC26x2
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiple Function Sensor Development Tools
Series: BOOSTXL-ULPSENSE
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

BOOSTXL-ULPSENSE Sensor Controller BoosterPack

Texas Instruments BOOSTXL-ULPSENSE SimpleLink™ Sensor Controller BoosterPack is a kit designed to make it easy to demonstrate the ultra-low power features of the sensor controller included in the CC13x2/CC26x2 RF SoCs. Examples of applications that will greatly benefit from this are measurement on mechanical flow meters, capacitive touch buttons, and ultra-low power handling of accelerometers. The board also contains an analog light sensor and a potentiometer that is useful for ADC test cases. Many of the software examples in the Sensor Controller Studio will use the Sensor Controller BoosterPack as a hardware platform.