OM-E-OLE

Onion
353-OM-E-OLE
OM-E-OLE

Mfr.:

Description:
Display Development Tools OLED Expansion

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
64,89 lei 64,89 lei

Product Attribute Attribute Value Select Attribute
Onion
Product Category: Display Development Tools
RoHS:  
Expansion Boards
0.96 inch OLED
I2C
Brand: Onion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Display Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Viewing Area: 0.96 in
Part # Aliases: OLED EXPANSION
Unit Weight: 17,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542310302
ECCN:
EAR99

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.

Omega2 Expansion Boards

Onion Omega2 Expansion Boards are designed to connect to either the USB port or the 30-pin Expansion Header on an Omega2 Dock. The Onion Omega2 Expansion Boards add another layer of connectivity and functionality to the Omega2 Platform.