KIT6W12VP7950VTOBO1

Infineon Technologies
726-KIT6W12VP7950VTO
KIT6W12VP7950VTOBO1

Mfr.:

Description:
Power Management IC Development Tools SONSTIGES

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:

Pricing (RON)

Qty. Unit Price
Ext. Price
185,91 RON 185,91 RON

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
DC/DC Primary/Secondary Side Controller - Flyback
90 V to 400 V
12 V
ICE5QSAG
Brand: Infineon Technologies
Dimensions: 35 mm x 31 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CoolMOS
Part # Aliases: KIT_6W_12V_P7_950V SP002349590
Unit Weight: 79,596 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

KIT_6W_12V_P7_950V Evaluation Kit

Infineon KIT_6W_12V_P7_950V 6W Bias Supply Evaluation Kit is designed to run in a system where it is continuously powered from the 400VDC output of a boost power factor correction (PFC) converter. The KIT_6W_12V_P7_950V Evaluation Kit utilizes quasi-resonant (QR) flyback controllers and the 950V CoolMOS™ P7 Mosfets. The 950V breakdown voltage gives additional margin in the system to ensure the bias continues to run through surge events. This design was done as a snubberless flyback converter, further improving the efficiency over the entire load range.