OM-O2PRO

Onion
353-OM-O2PRO
OM-O2PRO

Mfr.:

Description:
Single Board Computers Omega2 Pro

In Stock: 111

Stock:
111 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
211,96 RON 211,96 RON

Product Attribute Attribute Value Select Attribute
Onion
Product Category: Single Board Computers
RoHS:  
Omega2
MediaTek
MT7688
MIPS24KEc
580 MHz
128 MB
128 MB
5 V
Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi
73 mm x 44 mm
Brand: Onion
Memory Size: 128 MB
Memory Type: DDR2
On-Board Storage Size: 8 GB
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Omega2 Pro IoT SBC

Onion Omega2 Pro IoT SBC is a compact Single Board Computer based on the Omega2S+ Module, which provides a 580MHz MIPS CPU, 128MB RAM memory, and 2.4GHz b/g/n Wi-Fi® connectivity. The Omega2 Pro features 8GB of eMMC storage and is pre-loaded with OpenWrt embedded Linux. An on-board battery management chip makes the Omega2 Pro compatible with LiPo batteries, enabling portable applications. An extensive I/O array, including USB, Ethernet, I2C, SPI, PWM, and GPIOs make it simple to interface the Omega2 Pro with other devices and components. It is also compatible with the existing ecosystem of plug-and-play Onion  Omega2 expansions to add additional functionality.