EPC-R4680CQ-XAA1E

Advantech
923-EPC-R4680CQXAA1E
EPC-R4680CQ-XAA1E

Mfr.:

Description:
Embedded Box Computers EPC-R4680 RK3288 Quad core/2GB DDR3L Sys

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- lei
Ext. Price:
-,-- lei
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
1.782,93 lei 1.782,93 lei

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Rockchip
RK3288
1.6 GHz
2 GB
12 V
HDMI, LAN, Serial, USB
0 C
+ 55 C
190 mm x 150 mm x 43 mm
Brand: Advantech
Memory Size: 8 GB
Memory Type: Flash
On-Board Storage Size: 2 GB
On-Board Storage Type: DDR3L
Processor Series: RK3288
Series: EPC-R4680
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPC-R4680 Box Computer

Advantech EPC-R4680 Box Computer is powered by Rockchip RK3288 ARM Cortex-A17 quad-core high-performance processor. This processor supports a 4K display and 4K x 2K multi-format video decoding through HDMI port and cores up to 1.6GHz frequency. The EPC-R4680 box computer features M.2, mini-PCIe, and sim card slots for Wi-Fi®, BLUETOOTH®, and 4G connectivity. This ARM Cortex-A17-based box computer facilitates six USB 2.0, six UART, one GbE, and 8 GPIO ports, offering a rich interfacing experience. Advantech EPC-R4680 Box Computer is ideal for kiosks, vending machines, and digital signage applications.