CYTVII-B-H-8M-320-CPU

Infineon Technologies
726-CYTVIIBH8M320CPU
CYTVII-B-H-8M-320-CPU

Mfr.:

Description:
Single Board Computers OTHER PL90

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- RON
Ext. Price:
-,-- RON
Est. Tariff:
This Product Ships FREE

Pricing (RON)

Qty. Unit Price
Ext. Price
3.542,83 RON 3.542,83 RON

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Single Board Computers
RoHS: N
Tray
Brand: Infineon Technologies
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: SP005664369
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

TRAVEO™ T2G Evaluation Board

Infineon Technologies TRAVEO™ T2G Evaluation Board is a 320-pin evaluation board based on the TRAVEO™ T2G body high family of devices. This evaluation board is designed to develop and test functionalities like automotive ethernet, audio interface, gigabit ethernet, SMIF, SD-Card, dual QSPI user switch, and UART communication. The TRAVEO™ T2G evaluation board does not include features like CAN, LIN, and potentiometer, but these features are accessible in the SAMTEC connector. This evaluation board features a programming interface to connect various programming tools, including IAR I-jet, Green Hills MULTI, and MiniProg. This evaluation board is mounted on the CYTVII-B-E-BB baseboard for additional features.

FEATURED PRODUCTS
INFINEON